MTLW-104-05-G-D-182 vs MTLW-104-07-G-D-248 feature comparison

MTLW-104-05-G-D-182 Samtec Inc

Buy Now Datasheet

MTLW-104-07-G-D-248 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
1 1
EAR99
8536.69.40.40
94V-0

Compare MTLW-104-05-G-D-182 with alternatives

Compare MTLW-104-07-G-D-248 with alternatives