MTLW-103-22-T-S-440 vs MTLW-103-22-L-S-480 feature comparison

MTLW-103-22-T-S-440 Samtec Inc

Buy Now Datasheet

MTLW-103-22-L-S-480 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.06 inch 0.06 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Plating Thickness 10u inch

Compare MTLW-103-22-T-S-440 with alternatives

Compare MTLW-103-22-L-S-480 with alternatives