MTLW-103-10-G-D-608 vs N33869-6302RB feature comparison

MTLW-103-10-G-D-608 Samtec Inc

Buy Now Datasheet

N33869-6302RB 3M Interconnect

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Body Breadth 0.198 inch 0.34 inch
Body Depth 0.06 inch 0.68 inch
Body Length 0.3 inch 1.06 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material PCT-POLYESTER
JESD-609 Code e3
Mounting Option 2 LONG LATCH
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.112 inch

Compare MTLW-103-10-G-D-608 with alternatives

Compare N33869-6302RB with alternatives