MTLW-103-07-G-S-290 vs MTLW-103-06-G-S-150 feature comparison

MTLW-103-07-G-S-290 Samtec Inc

Buy Now Datasheet

MTLW-103-06-G-S-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
1 1
Yes
1 Week
GOLD (10) OVER NICKEL (50)
PHOSPHOR BRONZE
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
10u inch
UL
0.09 inch

Compare MTLW-103-07-G-S-290 with alternatives

Compare MTLW-103-06-G-S-150 with alternatives