MTLW-102-08-G-S-414 vs MTLW-102-07-T-S-318 feature comparison

MTLW-102-08-G-S-414 Samtec Inc

Buy Now Datasheet

MTLW-102-07-T-S-318 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
0.2 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Gold Flash (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1

Compare MTLW-102-08-G-S-414 with alternatives

Compare MTLW-102-07-T-S-318 with alternatives