MTLW-101-07-S-S-255 vs MTLW-101-06-F-S-135 feature comparison

MTLW-101-07-S-S-255 Samtec Inc

Buy Now Datasheet

MTLW-101-06-F-S-135 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
0.1 inch 0.1 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL GOLD FLASH OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
SOLDER SOLDER
1 1
1 1
94V-0

Compare MTLW-101-07-S-S-255 with alternatives

Compare MTLW-101-06-F-S-135 with alternatives