MTLW-101-05-F-S-115 vs MTLW-101-06-F-S-135 feature comparison

MTLW-101-05-F-S-115 Samtec Inc

Buy Now Datasheet

MTLW-101-06-F-S-135 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3u inch
5.2 A 5.2 A
UL
0.16 inch
SOLDER SOLDER
1 1
94V-0 94V-0
1 1
GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
NO
NO
e3
NO

Compare MTLW-101-05-F-S-115 with alternatives

Compare MTLW-101-06-F-S-135 with alternatives