MTL2S7777-6-00C-707 vs MTL2S8457-6-00C-707 feature comparison

MTL2S7777-6-00C-707 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

MTL2S8457-6-00C-707 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature FOR VERTICAL CONNECTIONS FOR VERTICAL CONNECTIONS
Board Mounting Option POLARIZATION POST POLARIZATION POST
Body Breadth 0.587 inch 0.587 inch
Body Depth 0.504 inch 0.504 inch
Body Length 1.457 inch 1.457 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P7 S0P7
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 5 mΩ 5 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES YES
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current (Signal) 6 A 6 A
Reference Standard UL,VDE UL,VDE
Terminal Length 0.142 inch 0.142 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 1

Compare MTL2S7777-6-00C-707 with alternatives

Compare MTL2S8457-6-00C-707 with alternatives