MTJ-66Y11-SMT-T/R vs CTJ-6-02-B-BK-P2 feature comparison

MTJ-66Y11-SMT-T/R Adam Technologies Inc

Buy Now Datasheet

CTJ-6-02-B-BK-P2 Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option HOLE .055-.063 PEG
Body Breadth 0.452 inch 0.63 inch
Body Depth 0.708 inch 0.811 inch
Body Length 0.519 inch 0.62 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR RJ CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 10 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 2 LOCKING MOUNTING FLANGE
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1.5 A 2 A
Reference Standard UL UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
JESD-609 Code e3
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.157 inch

Compare MTJ-66Y11-SMT-T/R with alternatives

Compare CTJ-6-02-B-BK-P2 with alternatives