MTH305048AH-50.000MHZ-T vs MHR64TBJ-RFREQ1 feature comparison

MTH305048AH-50.000MHZ-T Abracon Corporation

Buy Now Datasheet

MHR64TBJ-RFREQ1 MtronPTI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC MTRONPTI
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRISTATE FUNCTION
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS TTL
Output Load 15 pF 10 TTL
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.13
Physical Dimension 5.2mm x 3.4mm x 1.6mm 14.0mm x 7.62mm x 4.7mm
Rise Time-Max 10 ns 10 ns
Supply Current-Max 25 mA
Supply Voltage-Max 3.63 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Silver (Ag)
Base Number Matches 1 1
Manufacturer Series MHR
Operating Frequency-Max 50 MHz
Operating Frequency-Min 1 MHz

Compare MTH305048AH-50.000MHZ-T with alternatives

Compare MHR64TBJ-RFREQ1 with alternatives