MTFC32GAKAEEF-AIT
vs
MTFC32GAKAEDQ-AAT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Micron
|
Micron
|
JESD-609 Code |
e4
|
|
Memory IC Type |
FLASH CARD
|
FLASH CARD
|
Peak Reflow Temperature (Cel) |
260
|
|
Programming Voltage |
2.7 V
|
2.7 V
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MTFC32GAKAEEF-AIT with alternatives
Compare MTFC32GAKAEDQ-AAT with alternatives