MTF684J50BCK vs 6EB1HRB684JAM050FH feature comparison

MTF684J50BCK KEMET Corporation

Buy Now Datasheet

6EB1HRB684JAM050FH Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rated (AC) Voltage (URac) 30 V

Compare MTF684J50BCK with alternatives

Compare 6EB1HRB684JAM050FH with alternatives