MTD6N20E1
vs
MTD6P10ET4G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Package Description
DPAK-3
LEAD FREE, CASE 369C-01, DPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
Avalanche Energy Rating (Eas)
54 mJ
180 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
100 V
Drain Current-Max (ID)
6 A
6 A
Drain-source On Resistance-Max
0.7 Ω
0.66 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
18 A
18 A
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
1
Manufacturer Package Code
CASE 369C-01
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
AVALANCHE RATED
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
50 W
Compare MTD6N20E1 with alternatives
Compare MTD6P10ET4G with alternatives