MTD5N25ET4
vs
MTD5P06V1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
DPAK-3
CASE 369D-01, DPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Avalanche Energy Rating (Eas)
84 mJ
125 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
60 V
Drain Current-Max (ID)
5 A
5 A
Drain-source On Resistance-Max
1 Ω
0.45 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
15 A
18 A
Qualification Status
COMMERCIAL
COMMERCIAL
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Manufacturer Package Code
CASE 369D-01
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
Compare MTD5N25ET4 with alternatives
Compare MTD5P06V1 with alternatives