MTD5N05 vs MTD1N40-1 feature comparison

MTD5N05 Motorola Mobility LLC

Buy Now Datasheet

MTD1N40-1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SMALL OUTLINE, R-PSSO-G2 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 400 V
Drain Current-Max (ID) 5 A 1 A
Drain-source On Resistance-Max 0.4 Ω 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 50 pF 10 pF
JEDEC-95 Code TO-252 TO-251
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 20 W 20 W
Power Dissipation-Max (Abs) 20 W 20 W
Pulsed Drain Current-Max (IDM) 14 A 3 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 100 ns 65 ns
Turn-on Time-Max (ton) 50 ns 35 ns
Base Number Matches 3 1

Compare MTD5N05 with alternatives

Compare MTD1N40-1 with alternatives