MTD5N05 vs AUIRF3710ZSTRR feature comparison

MTD5N05 Motorola Mobility LLC

Buy Now Datasheet

AUIRF3710ZSTRR International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 D2PAK-3/2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 100 V
Drain Current-Max (ID) 5 A 59 A
Drain-source On Resistance-Max 0.4 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 50 pF 150 pF
JEDEC-95 Code TO-252 TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 20 W
Power Dissipation-Max (Abs) 20 W 160 W
Pulsed Drain Current-Max (IDM) 14 A 240 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 100 ns 97 ns
Turn-on Time-Max (ton) 50 ns 94 ns
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 3
Avalanche Energy Rating (Eas) 200 mJ
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101

Compare MTD5N05 with alternatives

Compare AUIRF3710ZSTRR with alternatives