MTD3055EL-1 vs BUZ11A feature comparison

MTD3055EL-1 Motorola Semiconductor Products

Buy Now Datasheet

BUZ11A STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 50 V
Drain Current-Max (ID) 10 A 26 A
Drain-source On Resistance-Max 0.18 Ω 0.055 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251 TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1.75 W 95 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 120 mJ
Feedback Cap-Max (Crss) 200 pF
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 104 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 450 ns
Turn-on Time-Max (ton) 175 ns

Compare MTD3055EL-1 with alternatives

Compare BUZ11A with alternatives