MTD1N50ET4 vs BUZ11A feature comparison

MTD1N50ET4 onsemi

Buy Now Datasheet

BUZ11A STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Package Description SMALL OUTLINE, R-PSSO-G2 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 45 mJ 120 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 50 V
Drain Current-Max (ID) 1 A 26 A
Drain-source On Resistance-Max 5 Ω 0.055 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 40 W 75 W
Pulsed Drain Current-Max (IDM) 3 A 104 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code TO-220AB
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Feedback Cap-Max (Crss) 200 pF
JEDEC-95 Code TO-220AB
Power Dissipation Ambient-Max 95 W
Turn-off Time-Max (toff) 450 ns
Turn-on Time-Max (ton) 175 ns

Compare MTD1N50ET4 with alternatives

Compare BUZ11A with alternatives