MTD-A-22-D-2 vs CE100F24-22B feature comparison

MTD-A-22-D-2 Adam Technologies Inc

Buy Now Datasheet

CE100F24-22B Pancon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ADAM TECH ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch 0.267 inch
Body Depth 0.571 inch 0.571 inch
Body Length 2.2 inch 2.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 750 AC/DC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4 A 3.5 A
Reference Standard UL, CSA UL
Termination Type IDC IDC
Total Number of Contacts 22 22
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Terminal Pitch 2.54 mm

Compare MTD-A-22-D-2 with alternatives

Compare CE100F24-22B with alternatives