MTCBF550HFV-9.600MHZ
vs
MTCB550HFV-9.600MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Reach Compliance Code
compliant
compliant
Additional Feature
BULK
BULK
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
YES
YES
Frequency Deviation/Pullability
10 ppm
10 ppm
Frequency Stability
5%
5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
9.6 MHz
9.6 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Physical Dimension
11.7mm x 9.61mm x 5.0mm
11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
1
Compare MTCBF550HFV-9.600MHZ with alternatives
Compare MTCB550HFV-9.600MHZ with alternatives