MTCBF525ZC-50.000MHZ-T vs MTCBF525ZA-50.000MHZ feature comparison

MTCBF525ZC-50.000MHZ-T MMD

Buy Now Datasheet

MTCBF525ZA-50.000MHZ MMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH BULK
Aging 1 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical YES YES
Frequency Stability 2.5% 2.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1.416 V 1.416 V
Physical Dimension 11.7mm x 9.61mm x 5.0mm 11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Base Number Matches 1 1

Compare MTCBF525ZC-50.000MHZ-T with alternatives

Compare MTCBF525ZA-50.000MHZ with alternatives