MTCBF525SD-9.600MHZ vs MTCBF525SC-9.600MHZ feature comparison

MTCBF525SD-9.600MHZ MMD

Buy Now Datasheet

MTCBF525SC-9.600MHZ MMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature BULK BULK
Aging 1 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical YES YES
Frequency Stability 2.5% 2.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 9.6 MHz 9.6 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 11.7mm x 9.61mm x 5.0mm 11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Base Number Matches 2 2

Compare MTCBF525SD-9.600MHZ with alternatives

Compare MTCBF525SC-9.600MHZ with alternatives