MTCB520SC-9.600MHZ vs MTCBF520SC-9.600MHZ-T feature comparison

MTCB520SC-9.600MHZ MMD

Buy Now Datasheet

MTCBF520SC-9.600MHZ-T MMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature BULK TR, 13 INCH
Aging 1 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical YES YES
Frequency Stability 2% 2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 9.6 MHz 9.6 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 11.7mm x 9.61mm x 5.0mm 11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes

Compare MTCB520SC-9.600MHZ with alternatives

Compare MTCBF520SC-9.600MHZ-T with alternatives