MTCB320ZCV-9.600MHZ
vs
MTCBF320ZGV-9.600MHZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Reach Compliance Code
compliant
compliant
Additional Feature
BULK
BULK
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
3.15 V
3.15 V
Control Voltage-Min
0.15 V
0.15 V
Frequency Adjustment-Mechanical
YES
YES
Frequency Deviation/Pullability
10 ppm
10 ppm
Frequency Stability
2%
2%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
9.6 MHz
9.6 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
1.416 V
1.416 V
Physical Dimension
11.7mm x 9.61mm x 5.0mm
11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare MTCB320ZCV-9.600MHZ with alternatives
Compare MTCBF320ZGV-9.600MHZ with alternatives