MTCB315HGV-9.600MHZ-T vs MTCBF315HAV-9.600MHZ feature comparison

MTCB315HGV-9.600MHZ-T MMD

Buy Now Datasheet

MTCBF315HAV-9.600MHZ MMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH BULK
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 3.15 V 3.15 V
Control Voltage-Min 0.15 V 0.15 V
Frequency Adjustment-Mechanical YES YES
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 1.5% 1.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 9.6 MHz 9.6 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 11.7mm x 9.61mm x 5.0mm 11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare MTCB315HGV-9.600MHZ-T with alternatives

Compare MTCBF315HAV-9.600MHZ with alternatives