MTCAF325SGV-9.600MHZ-T vs MTCAF325SFV-9.600MHZ-T feature comparison

MTCAF325SGV-9.600MHZ-T MMD

Buy Now Datasheet

MTCAF325SFV-9.600MHZ-T MMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH TR, 13 INCH
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 3.15 V 3.15 V
Control Voltage-Min 0.15 V 0.15 V
Frequency Adjustment-Mechanical YES YES
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 2.5% 2.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 9.6 MHz 9.6 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 11.7mm x 9.61mm x 3.0mm 11.7mm x 9.61mm x 3.0mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 1

Compare MTCAF325SGV-9.600MHZ-T with alternatives

Compare MTCAF325SFV-9.600MHZ-T with alternatives