MTCA525HAV-50.000MHZ-T
vs
MTCA525HCV-50.000MHZ-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MMD COMPONENTS
|
MMD COMPONENTS
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR, 13 INCH
|
TR, 13 INCH
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
YES
|
YES
|
Frequency Deviation/Pullability |
10 ppm
|
10 ppm
|
Frequency Stability |
2.5%
|
2.5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Physical Dimension |
11.7mm x 9.61mm x 3.0mm
|
11.7mm x 9.61mm x 3.0mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MTCA525HAV-50.000MHZ-T with alternatives
Compare MTCA525HCV-50.000MHZ-T with alternatives