MTC861M216-250C2 vs ID240E04 feature comparison

MTC861M216-250C2 OKI Electric Industry Co Ltd

Buy Now Datasheet

ID240E04 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD SHARP CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +55C Commercial: +0C to +60C
Access Time-Max 250 ns 200 ns
Alternate Memory Width 8 8
JESD-30 Code X-XXMA-X68 R-XUUC-N68
Memory Density 10485760 bit 33554432 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 655360 words 2097152 words
Number of Words Code 640000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 55 °C 60 °C
Operating Temperature-Min
Organization 640KX16 2MX16
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED NO LEAD
Terminal Position UNSPECIFIED UPPER
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Package Description CARD-68
Length 85.6 mm
Package Code DIE
Seated Height-Max 3.5 mm
Width 54 mm

Compare MTC861M216-250C2 with alternatives

Compare ID240E04 with alternatives