MTB60N05HDL vs RF1S42N03LSM9A feature comparison

MTB60N05HDL Freescale Semiconductor

Buy Now Datasheet

RF1S42N03LSM9A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
Configuration Single SINGLE
Drain Current-Max (Abs) (ID) 60 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Surface Mount YES YES
Base Number Matches 5 3
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 42 A
Drain-source On Resistance-Max 0.025 Ω
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Element Material SILICON

Compare RF1S42N03LSM9A with alternatives