MTB1-72SH011-AWG28-10-FR022
vs
MTB1-72SBL57-L-FR022
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
MICROPIN
MICROPIN
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
GOLD (50) OVER COPPER
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED THERMOSET
GLASS FILLED THERMOSET
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
72
72
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare MTB1-72SH011-AWG28-10-FR022 with alternatives
Compare MTB1-72SBL57-L-FR022 with alternatives