MTB1-39SH038-10-FR022 vs MN-321-039-261-4100-T33 feature comparison

MTB1-39SH038-10-FR022 C&K

Buy Now Datasheet

MN-321-039-261-4100-T33 AirBorn Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC AIRBORN INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 23 Weeks
Additional Feature MICROPIN STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination Gold (Au) GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED THERMOSET POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare MTB1-39SH038-10-FR022 with alternatives

Compare MN-321-039-261-4100-T33 with alternatives