MTB1-19SAL57D1-L-10-FR022 vs MTB1-19SL2-L-10-4-FR022 feature comparison

MTB1-19SAL57D1-L-10-FR022 C&K

Buy Now Datasheet

MTB1-19SL2-L-10-4-FR022 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature MICROPIN MICROPIN
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD (50) OVER COPPER
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED THERMOSET GLASS FILLED THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare MTB1-19SAL57D1-L-10-FR022 with alternatives

Compare MTB1-19SL2-L-10-4-FR022 with alternatives