MTB1-10PL2-L-10-FR022
vs
GMSM3-10P-5C4-.750B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
MICROPIN
LOW PROFILE
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED THERMOSET
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
WIRE
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Body Breadth
0.218 inch
Body Depth
0.174 inch
Body Length
0.948 inch
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Mounting Option 1
HOLE .094
Number Of Connectors
ONE
Number of Rows Loaded
1
Shell Material
STAINLESS STEEL
Compare MTB1-10PL2-L-10-FR022 with alternatives
Compare GMSM3-10P-5C4-.750B with alternatives