MTB1-10PL2-L-01-4-FR022 vs GMSM3-10PSS1 feature comparison

MTB1-10PL2-L-01-4-FR022 C&K

Buy Now Datasheet

GMSM3-10PSS1 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature MICROPIN
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body Breadth 0.218 inch
Body Depth 0.174 inch
Body Length 0.948 inch
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Mounting Option 1 HOLE .094
Mounting Option 2 JACKSCREW
Number Of Connectors ONE
Number of Rows Loaded 1
Shell Material STAINLESS STEEL

Compare MTB1-10PL2-L-01-4-FR022 with alternatives

Compare GMSM3-10PSS1 with alternatives