MTB1-10PH038-L-01-4-FR022 vs 340103102B10PFR115 feature comparison

MTB1-10PH038-L-01-4-FR022 C&K

Buy Now Datasheet

340103102B10PFR115 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature MICROPIN MICROPIN
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD (50) OVER COPPER
Contact Finish Termination GOLD GOLD (50) OVER COPPER
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED THERMOSET GLASS FILLED THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare MTB1-10PH038-L-01-4-FR022 with alternatives

Compare 340103102B10PFR115 with alternatives