MTA4ATF51264HZ-3G2XX vs MTA4ATF51264HZ-3G2J2 feature comparison

MTA4ATF51264HZ-3G2XX Micron Technology Inc

Buy Now Datasheet

MTA4ATF51264HZ-3G2J2 Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description DIMM, DIMM,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Date Of Intro 2017-05-26
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; WD-MAX AUTO/SELF REFRESH; WD-MAX
JESD-30 Code R-XZMA-N260 R-XDMA-N260
Length 69.6 mm 69.6 mm
Memory Density 34359738368 bit 34359738368 bit
Memory IC Type DDR4 DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 260 260
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min
Organization 512MX64 512MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 30.13 mm 30.13 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.26 V 1.26 V
Supply Voltage-Min (Vsup) 1.14 V 1.14 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare MTA4ATF51264HZ-3G2XX with alternatives

Compare MTA4ATF51264HZ-3G2J2 with alternatives