MTA-06
vs
EFS05-16-A-A-0-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Body Breadth
0.193 inch
0.2 inch
Body Depth
0.5 inch
0.134 inch
Body Length
0.621 inch
0.82 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
6
16
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
PAD + REEL PACKING
Body/Shell Style
PLUG
Contact Resistance
20 mΩ
Mating Contact Row Spacing
0.1 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.4102 mm
Plating Thickness
FLASH inch
Terminal Pitch
2.54 mm
Compare MTA-06 with alternatives
Compare EFS05-16-A-A-0-C with alternatives