MT9V126IA3XTC-DR vs MT9V126IA3XTC-DR1 feature comparison

MT9V126IA3XTC-DR onsemi

Buy Now Datasheet

MT9V126IA3XTC-DR1 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code IBGA-63 IBGA-63
Package Description 9 X 9 MM, 1 MM PITCH, LEAD FREE, BGA-63
Manufacturer Package Code 503AL 503AL
Reach Compliance Code compliant compliant
Factory Lead Time 48 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V
Array Type FRAME FRAME
Body Breadth 9 mm 9 mm
Body Height 1.4 mm 1.4 mm
Body Length or Diameter 9 mm 9 mm
Dynamic Range 74.6 dB 74.6 dB
Frame Rate 30 fps 30 fps
Horizontal Pixel 680 680
Housing PLASTIC/EPOXY PLASTIC/EPOXY
JESD-609 Code e1 e1
Master Clock 27 MHz 27 MHz
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 50 mA 50 mA
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optical Format 1/4 inch 1/4 inch
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Range -0.30-2.80V -0.30-2.80V
Output Type DIGITAL VOLTAGE DIGITAL VOLTAGE
Package Shape/Style SQUARE SQUARE
Pixel Size 5.60X5.60 µm 5.60X5.60 µm
Sensors/Transducers Type IMAGE SENSOR,CMOS IMAGE SENSOR,CMOS
Spectral Response (nm) 350-1150 350-1150
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Vertical Pixel 512 512
Base Number Matches 2 1

Compare MT9V126IA3XTC-DR with alternatives

Compare MT9V126IA3XTC-DR1 with alternatives