MT9V024IA7XTM-TP
vs
MT9V024IA7XTM
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Package Description |
IBGA-52
|
|
Manufacturer Package Code |
503AA
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
58 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
GLOBAL SHUTTER
|
GLOBAL SHUTTER
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
9 mm
|
9 mm
|
Body Height |
1.3 mm
|
1.3 mm
|
Body Length or Diameter |
9 mm
|
9 mm
|
Dynamic Range |
100 dB
|
100 dB
|
Frame Rate |
60 fps
|
60 fps
|
Horizontal Pixel |
752
|
752
|
JESD-609 Code |
e1
|
|
Master Clock |
27 MHz
|
27 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
60 mA
|
60 mA
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optical Format |
1/3 inch
|
1/3 inch
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Range |
-11-11mA
|
0.30-3V
|
Output Type |
DIGITAL CURRENT
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
6X6 µm
|
6X6 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
350-1050
|
350-1050
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
480
|
480
|
Base Number Matches |
1
|
8
|
Rohs Code |
|
Yes
|
Housing |
|
PLASTIC/EPOXY
|
|
|
|
Compare MT9V024IA7XTM-TP with alternatives
Compare MT9V024IA7XTM with alternatives