MT934T9K35SA vs D38999/24GA35SA feature comparison

MT934T9K35SA TE's AMP

Buy Now Datasheet

D38999/24GA35SA TE Connectivity

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
unknown not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0122 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
YES YES
ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL ALUMINUM ALLOY
9 9
6 6
2 4
Yes
PREASSEM CONN
6
22D
RND PIN-SKT
102
NO
5A
ONE
1
200 °C
-65 °C
NO
A
POLARIZED
5 A
NICKEL
CRIMP
A35
22 AWG
28 AWG

Compare MT934T9K35SA with alternatives

Compare D38999/24GA35SA with alternatives