MT934T21S35PC vs D38999/24GG35PC feature comparison

MT934T21S35PC TE Connectivity

Buy Now Datasheet

D38999/24GG35PC Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0022 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 21 G
Total Number of Contacts 79 79
Base Number Matches 2 5
Contact Part Numbers M39029/58-360
Contact Quantities 79
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 66
Other Description Receptacle, Jam Nut
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Termination Type CRIMP
Unique Insert Number G35

Compare MT934T21S35PC with alternatives

Compare D38999/24GG35PC with alternatives