MT934T19S30PE
vs
D38999/24F-F-30PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0020; 5000-068-0016
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
19
F
Total Number of Contacts
30
30
Base Number Matches
2
1
Contact Finish Mating
NOT SPECIFIED
Contact Quantities
29,1
Contact Sizes
20,16
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
E
Termination Type
CRIMP
Unique Insert Number
F30
Compare MT934T19S30PE with alternatives
Compare D38999/24F-F-30PE with alternatives