MT934T19K35PB
vs
CJ1424CF35PX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0022
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
19
|
F
|
Total Number of Contacts |
66
|
66
|
Base Number Matches |
2
|
1
|
Shell Finish |
|
ANODIZED
|
Termination Type |
|
CRIMP
|
|
|
|
Compare MT934T19K35PB with alternatives
Compare CJ1424CF35PX with alternatives