MT934T19K32SA vs D38999/24TF32JA feature comparison

MT934T19K32SA TE's AMP

Buy Now Datasheet

D38999/24TF32JA Amphenol Corporation

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP AMPHENOL CORP
unknown unknown
EAR99
8536.69.40.20
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
YES NO
ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL ALUMINUM ALLOY
19 F
32 32
2 2
Yes
GOLD OVER NICKEL
Gold (Au)
COPPER ALLOY
32
20
135
e4
175 °C
-65 °C
A
CRIMP
F32

Compare MT934T19K32SA with alternatives

Compare D38999/24TF32JA with alternatives