MT934T19K32SA vs ACT24MF32SA feature comparison

MT934T19K32SA TE's AMP

Buy Now Datasheet

ACT24MF32SA TE Connectivity

Buy Now Datasheet
Obsolete Obsolete
TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
unknown not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
YES YES
ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL COMPOSITE
19 F
32 32
2 1
Yes
NOT SPECIFIED
NOT APPLICABLE
NOT SPECIFIED
RND PIN-SKT
YES
7.5A
ONE
1
200 °C
-65 °C
NO
N
POLARIZED
7.5 A
NICKEL
0.06 mm
CRIMP
18 AWG
24 AWG

Compare MT934T19K32SA with alternatives

Compare ACT24MF32SA with alternatives