MT934T19K30PE vs D38999/24SF30PE feature comparison

MT934T19K30PE TE's AMP

Buy Now Datasheet

D38999/24SF30PE TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0020; 5000-068-0016 MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-364; M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 19 F
Total Number of Contacts 30 30
Base Number Matches 2 4
Contact Quantities 29,1
Contact Sizes 20,16
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish NICKEL
Termination Type CRIMP
Unique Insert Number F30

Compare MT934T19K30PE with alternatives

Compare D38999/24SF30PE with alternatives