MT934T17S26SE
vs
D38999/24JE26SE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
17
E
Total Number of Contacts
26
26
Base Number Matches
2
5
Contact Part Numbers
M39029/56-351
Contact Quantities
26
Contact Sizes
20
Contact Type
Crp Rear Rlse
Degrees of Rotation
79
Other Description
Receptacle, Jam Nut
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
E
Termination Type
CRIMP
Unique Insert Number
E26
Compare MT934T17S26SE with alternatives
Compare D38999/24JE26SE with alternatives