MT934T17K08PE vs D38999/24WE08PE feature comparison

MT934T17K08PE TE's AMP

Buy Now Datasheet

D38999/24WE08PE TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0016 COMPATIBLE CONTACTS:M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 E
Total Number of Contacts 8 8
Base Number Matches 2 5
Contact Quantities 8
Contact Sizes 16
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish CADMIUM
Termination Type CRIMP
Unique Insert Number E08

Compare MT934T17K08PE with alternatives

Compare D38999/24WE08PE with alternatives