MT934T17K06SE vs D38999/24S-E-6JE feature comparison

MT934T17K06SE TE Connectivity

Buy Now Datasheet

D38999/24S-E-6JE HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0112 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 E
Total Number of Contacts 6 6
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 6
Contact Sizes 12
Degrees of Rotation 79
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish NICKEL
Termination Type CRIMP
Unique Insert Number E6

Compare MT934T17K06SE with alternatives

Compare D38999/24S-E-6JE with alternatives