MT934T11S35S
vs
TV07RW-11-35S
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0122
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
11
|
11
|
Total Number of Contacts |
13
|
13
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
4 Days
|
Samacsys Manufacturer |
|
Amphenol
|
Termination Type |
|
CRIMP
|
|
|
|
Compare MT934T11S35S with alternatives
Compare TV07RW-11-35S with alternatives